MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 18 → 36 V dc Input, 30W, Chassis Mount, +60°C Max Temp
- RS Stock No.:
- 876-2699
- Mfr. Part No.:
- PSD-30B-24
- Manufacturer:
- MEAN WELL
3 In stock for delivery within 2 working days
Added
Price Each
€24.33
(exc. VAT)
€29.93
(inc. VAT)
Units | Per unit |
1 - 4 | €24.33 |
5 - 9 | €23.60 |
10 - 24 | €22.87 |
25 - 49 | €22.14 |
50 + | €21.41 |
- RS Stock No.:
- 876-2699
- Mfr. Part No.:
- PSD-30B-24
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty
(Series) Input specifications:
• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%
• Efficiency ratings from 77% to 83%
(Series) Output specifications:
• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.25A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV ac |
Depth | 30mm |
Length | 101.6mm |
Width | 50.8mm |
Series | PSD 30 |
Load Regulation | ±1% |
Minimum Temperature | -20°C |
Efficiency | 83% |
Standards Met | CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204 |
Maximum Temperature | +60°C |