MEAN WELL PSD 30 DC/DC Converter, 12V dc/, 24V dc Input 2.5 A, 36V Input, Chassis, 60 °C Max Temp -20 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.18

(exc. VAT)

€29.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.18
5 - 9€23.45
10 - 24€22.74
25 - 49€22.00
50 +€21.28

*price indicative

RS Stock No.:
876-4702
Distrelec Article No.:
303-87-036
Mfr. Part No.:
PSD-30C-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

36V

Output Current 1

2.5A

Mount Type

Chassis

Number of Outputs

1

MTBF

902400h

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV ac

Input Ratio

1:12

Maximum Output Power

30W

Standards/Approvals

CE

Weight

150g

Length

101.6mm

Depth

33mm

Series

PSD 30

Width

33mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Efficiency

82%

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter


The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:


• Cooling by free air convection

• Low cost, high reliability

• Built-in EMI filter for greater low ripple and noise

• 1500V AC I/O isolation

• 2-year manufacturer warranty

(Series) Input specifications:


• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.

• Efficiency ratings from 77% to 83%

(Series) Output specifications:


• Rated currents between 1.25A to 5A

• Current ranges of 0 to 5A

• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:


•105 ∼150% rated output power

• Reverse polarity via an internal fuse

• Hiccup mode recovery (automatic recovery after fault is removed)

• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra

• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy