TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 898-7141
- Mfr. Part No.:
- TMV 2-24159HI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.16 |
*price indicative
- RS Stock No.:
- 898-7141
- Mfr. Part No.:
- TMV 2-24159HI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| MTBF | 1109000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 15.75 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Series | TMV 2HI | |
| Width | 7.1mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
MTBF 1109000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 15.75 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Series TMV 2HI | ||
Width 7.1mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Unregulated, 2W Power Rating - TMV 2HI Series - TMV 2-24159DHI
To keep your switching devices ticking over, turn to this Traco Power DC-DC converter. The unit is specifically designed for IGBT applications, so provides equipment such as air-conditioners and refrigerators with a reliable voltage supply. Thanks to an isolation voltage of 5.2kV DC, you can rest assured no power faults are carried from the converter's input to its output. As this product meets EN 60950-1 safety standards for IT equipment, it's a practical choice for powering equipment in your data and communication centre.
Features & Benefits
• Continuous short circuit protection to minimise the risk of power faults causing damage
• Mean time between failures of over 1 million hours for reliability throughout its extended lifespan
• Non-conductive plastic casing offers protection against electric shocks
• Meets UL 94V-0 flammability standards, so burns for a maximum of 10 seconds in the event of a fire
Applications
• Consumer appliances
• Heating and cooling equipment
• Automotive manufacturing
• Industrial motors
Does this DC-DC converter need fan cooling?
The unit runs at 75% efficiency, so produces minimal waste heat. That means natural convection cooling is sufficient and there's no need to mount a fan.
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 15V dc Input PCB
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
