TRACOPOWER TND 5WI DC/DC Converter, 3.3V/ 1 A, 13.2V Input, 4.5V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 899-8312
- Distrelec Article No.:
- 301-21-032
- Mfr. Part No.:
- TDN 5-2421WI
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
€29.31
(exc. VAT)
€36.05
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.31 |
| 5 - 9 | €28.43 |
| 10 - 24 | €27.56 |
| 25 - 49 | €26.38 |
| 50 + | €25.22 |
*price indicative
- RS Stock No.:
- 899-8312
- Distrelec Article No.:
- 301-21-032
- Mfr. Part No.:
- TDN 5-2421WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2280000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5.05 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Series | TND 5WI | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2280000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5.05 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Series TND 5WI | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 75°C | ||
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small Compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra Compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
Related links
- TRACOPOWER TND 5WI DC/DC Converter 13.2V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
