TRACOPOWER TND 5WI DC/DC Converter, 15V dc/ 333 mA, 36V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 unit)*

€25.67

(exc. VAT)

€31.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€25.67
5 - 9€24.92
10 - 24€24.14
25 - 49€23.11
50 +€22.10

*price indicative

RS Stock No.:
899-8315
Mfr. Part No.:
TDN 5-2413WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2960000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

5W

Width

9.1mm

Depth

10.2mm

Series

TND 5WI

Length

13.2mm

Standards/Approvals

No

Efficiency

83%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Traco 5W TDN 5WI Series Isolated DC/DC Converters


The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.

Ultra compact DIP package 0.52 x 0.36 x 0.40 inch

I/O-isolation 1'500VDC

Fully regulated outputs

Operating temperature range -40°C to +75°C without derating

Short circuit protection

Remote on/off

Related links