Recom RK DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
- RS Stock No.:
- 905-2707
- Mfr. Part No.:
- RK-1212S/H6
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-2707
- Mfr. Part No.:
- RK-1212S/H6
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 84mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5% | |
| Package | SIP 7 | |
| Isolation Voltage | 4kV dc | |
| Width | 7.05mm | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RK | |
| Load Regulation | 0.1 | |
| Efficiency | 77 → 79% | |
| Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | |
| Maximum Temperature | +90°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 84mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5% | ||
Package SIP 7 | ||
Isolation Voltage 4kV dc | ||
Width 7.05mm | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RK | ||
Load Regulation 0.1 | ||
Efficiency 77 → 79% | ||
Standards Met A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 | ||
Maximum Temperature +90°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1
Related links
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK/H6 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power IE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power ISE DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
