TRACO POWER TDL 2 DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin

Get a bulk buy discount

Add 5 more to save €3.30

View bulk pricing options

Subtotal (1 unit)*

€22.00

(exc. VAT)

€27.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.00-
5 - 9€21.34€3.30
10 - 24€20.67€13.30
25 - 49€19.82€54.50
50 +€18.92€154.00

*price indicative

RS Stock No.:
906-8535
Mfr. Part No.:
TDL 2-1222
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

4226000h

Number of Outputs

1

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Length

13.97mm

Series

TDL 2

Width

13.97mm

Standards/Approvals

No

Depth

7.87mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series


The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy