TRACO POWER TDL 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€23.18

(exc. VAT)

€28.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€23.18-
5 - 9€22.492%
10 - 24€21.805%
25 - 49€20.879%
50 +€19.9513%

*price indicative

Packaging Options:
RS Stock No.:
906-8614
Mfr. Part No.:
TDL 3-1211
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

3450000h

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

3W

Series

TDL 3

Depth

7.87mm

Width

13.97mm

Standards/Approvals

No

Length

13.97mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

TRACOPOWER TDL 3 Series DC-DC Converter, 83% Efficiency, 12V DC Nominal Input Voltage - TDL 3-1211


This Compact TRACOPOWER DC-DC converter provides a reliable and efficient solution for converting 12V DC input voltage to 5V DC output voltage. With a power rating of 3W and high efficiency of 83%, this isolated converter is Ideal for industrial applications. The product ensures stable and regulated output within a wide temperature range of -40°C to +80°C.

Features & Benefits


• Through-hole mounting and DIP package design for easy installation

• Isolated with an isolation voltage of 1.5 kV DC for safety

• Wide input voltage range from 9 to 18 V DC for versatility

• cULus recognised for meeting safety standards

• Compact size and high efficiency make it suitable for space-constrained Applications|Applications

• Suitable for automation systems requiring precise voltage conversion

• Ideal for use in electronic equipment with specific voltage requirements

• Can be used for industrial machinery where stability and efficiency are Crucial

Applications


• Suitable for automation systems requiring precise voltage conversion

• Ideal for use in electronic equipment with specific voltage requirements

• Can be used for industrial machinery where stability and efficiency are Crucial

Can this DC-DC converter handle a wide range of input voltages?


Yes, the TRACOPOWER DC-DC converter can operate with input voltages ranging from 9 to 18 V DC, providing flexibility in various applications.

Is this converter suitable for industrial-grade use?


Yes, the converter is designed for industrial applications and offers a robust, regulated output for reliable performance.

Do I need additional components for installation?


No, the converter comes in a DIP package and features through-hole mounting, making installation straightforward without the need for extra components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy