TRACO POWER TEL 8 DC/DC Converter, 3.3V dc/ 1.6 A, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 918-9130
- Mfr. Part No.:
- TEL 8-1210
- Manufacturer:
- TRACO POWER
Add 5 more to save €3.30
View bulk pricing optionsSubtotal (1 unit)*
€21.83
(exc. VAT)
€26.85
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.83 | - |
| 5 - 9 | €21.17 | €3.30 |
| 10 - 24 | €20.50 | €13.30 |
| 25 - 49 | €19.64 | €54.75 |
| 50 + | €18.78 | €152.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 918-9130
- Mfr. Part No.:
- TEL 8-1210
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 16 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 23.8mm | |
| Series | TEL 8 | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 16 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 23.8mm | ||
Series TEL 8 | ||
Standards/Approvals No | ||
Depth 8mm | ||
Width 13.7mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Efficiency 78% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 5-Pin
