Texas Instruments DCP022415DU, DC/DC Power Supply Module 2-Channel 66 mA 26.4V Input, 15V 21.6V Input, 400 kHz 12-Pin,
- RS Stock No.:
- 252-5459
- Mfr. Part No.:
- DCP022415DU
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save €3.65
View bulk pricing optionsSubtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.88 | - |
| 5 - 9 | €26.15 | €3.65 |
| 10 - 24 | €25.45 | €14.30 |
| 25 - 49 | €24.82 | €51.50 |
| 50 + | €24.19 | €134.50 |
*price indicative
- RS Stock No.:
- 252-5459
- Mfr. Part No.:
- DCP022415DU
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 2W | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Output Current 1 | 66mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 1950 | |
| Length | 18.1mm | |
| Height | 2.65mm | |
| Maximum Input Voltage | 26.4V | |
| Series | DCP02 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 21.6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 2W | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 12 | ||
Output Current 1 66mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 1950 | ||
Length 18.1mm | ||
Height 2.65mm | ||
Maximum Input Voltage 26.4V | ||
Series DCP02 | ||
Automotive Standard No | ||
Minimum Input Voltage 21.6V | ||
Related links
- Texas Instruments DCP022415DU 15V 21.6V Input
- Texas Instruments DCP012415DBP-U 15V 21.6V Input
- Texas Instruments DCR012405U 5V 21.6V Input
- Texas Instruments DCP020515DP 15V 4.5V Input PDIP
- Texas Instruments DCP012405BP 5V 21.6V Input
- Texas Instruments 5V 21.6V Input PDIP
- Recom R24P DC/DC Converter 26.4V Input Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
