Texas Instruments, DC/DC Power Supply Module 3-Channel 3 A 5.5V Input, 3.6V 3V Input, 700 kHz 5-Pin, Through Hole Module
- RS Stock No.:
- 252-5545
- Mfr. Part No.:
- PTH04070WAH
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5545
- Mfr. Part No.:
- PTH04070WAH
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 700kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 5 | |
| Output Current 1 | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.57mm | |
| Series | PTH04070W | |
| Maximum Input Voltage | 5.5V | |
| Standards/Approvals | CSA-C22.2 60950-1, RoHS, IEC, UL | |
| Height | 8.01mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 700kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 5 | ||
Output Current 1 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.57mm | ||
Series PTH04070W | ||
Maximum Input Voltage 5.5V | ||
Standards/Approvals CSA-C22.2 60950-1, RoHS, IEC, UL | ||
Height 8.01mm | ||
Automotive Standard No | ||
Minimum Input Voltage 3V | ||
Related links
- Texas Instruments PTH04070WAH 3.6V 3V Input Through
- Texas Instruments 3.6V 4.5V Input Through Hole
- Texas Instruments 3.6V 3.3V Input DIP
- Texas Instruments PTH05000WAH 3.6V 4.5V Input
- Texas Instruments PTH04000WAH 3.6V 3.3V Input DIP
- Texas Instruments 3.6V 4.75V Input DIP
- Texas Instruments 3V 9V Input Through Hole Module
- Texas Instruments PTD08D210WAC 3.6V 4.75V Input
