Texas Instruments PTH08T231WAZ, DC/DC Power Supply Module 1-Channel 6 A 14V Input, 5.5V 4.5V Input, 300 kHz 10-Pin
- RS Stock No.:
- 252-5548
- Mfr. Part No.:
- PTH08T231WAZ
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.74 | - |
| 5 - 9 | €24.08 | 2% |
| 10 - 24 | €23.44 | 5% |
| 25 - 49 | €22.84 | 7% |
| 50 + | €22.27 | 9% |
*price indicative
- RS Stock No.:
- 252-5548
- Mfr. Part No.:
- PTH08T231WAZ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 300kHz | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Output Current 1 | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PTH | |
| Length | 18.92mm | |
| Maximum Input Voltage | 14V | |
| Height | 9.09mm | |
| Standards/Approvals | IEC, UL, CSA-C22.2 60950-1, RoHS | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 300kHz | ||
Mount Type Surface | ||
Pin Count 10 | ||
Output Current 1 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PTH | ||
Length 18.92mm | ||
Maximum Input Voltage 14V | ||
Height 9.09mm | ||
Standards/Approvals IEC, UL, CSA-C22.2 60950-1, RoHS | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
- Texas Instruments PTH08T260WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAD 5.5V 4.5V Input
- Texas Instruments PTH08T261WAD 5.5V 4.5V Input
- Texas Instruments 5.5V 4.5V Input Through Hole
- Texas Instruments PTR08060WVD 5.5V 4.5V Input SIP
- Texas Instruments PTH08080WAD 5.5V 4.5V Input DIP
- Texas Instruments PTH12020WAH 5.5V 10.8V Input
