RS PRO Brushed Geared DC Geared Motor, 19.8 W, 4.5 → 15 V dc, 59 Ncm, 120 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 420-697
- Distrelec Article No.:
- 304-04-247
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€27.79
(exc. VAT)
€34.18
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €27.79 |
**price indicative
- RS Stock No.:
- 420-697
- Distrelec Article No.:
- 304-04-247
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 4.5 → 15 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 19.8 W | |
Output Speed | 120 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 59 Ncm | |
Gearhead Type | Spur | |
Current Rating | 2.81 A | |
Length | 78mm | |
Width | 37mm | |
Series | 919D | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 4.5 → 15 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 19.8 W | ||
Output Speed 120 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 59 Ncm | ||
Gearhead Type Spur | ||
Current Rating 2.81 A | ||
Length 78mm | ||
Width 37mm | ||
Series 919D | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V 120 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 15 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 77 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 29 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 84 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4819 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 2008 rpm, 6mm Shaft Diameter