Crouzet Brushless Geared DC Geared Motor, 80 W @ 24 V dc, 24 V dc, 23 Nm, 23 rpm, 19mm Shaft Diameter
- RS Stock No.:
- 122-0055
- Mfr. Part No.:
- 80189706
- Manufacturer:
- Crouzet
12 In stock for delivery within 2 working days
Added
Price Each
€938.50
(exc. VAT)
€1,154.36
(inc. VAT)
Units | Per unit |
1 - 4 | €938.50 |
5 - 9 | €891.59 |
10 - 24 | €844.65 |
25 - 49 | €797.74 |
50 + | €750.79 |
- RS Stock No.:
- 122-0055
- Mfr. Part No.:
- 80189706
- Manufacturer:
- Crouzet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MotoMate with Planetary Gearbox
Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 80 W @ 24 V dc |
Output Speed | 23 rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 23 Nm |
Gearhead Type | Planetary |
Gear Ratio | 139:1 |
Dimensions | 81 (Dia.) x 275 mm |
Width | 81 (Dia.)mm |
Depth | 275mm |
Series | 801897 TNI20 |