- RS Stock No.:
- 499-0272
- Mfr. Part No.:
- 80189705
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days
Added
Price Each
€864.78
(exc. VAT)
€1,063.68
(inc. VAT)
Units | Per unit |
1 - 4 | €864.78 |
5 - 9 | €821.56 |
10 - 24 | €778.30 |
25 - 49 | €735.07 |
50 + | €691.83 |
- RS Stock No.:
- 499-0272
- Mfr. Part No.:
- 80189705
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
80W Brushless DC Motor with Planetary Gearbox
2 Stage gearbox0 – 10V speed controlReversible Concentric output shaftIdeal for high reduction ratiosSuitable for high torque applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 80 W |
Output Speed | 120 rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 4.5 Nm |
Gearhead Type | Planetary |
Length | 203.9mm |
Width | 81mm |