- RS Stock No.:
- 178-4658
- Mfr. Part No.:
- 82862004
- Manufacturer:
- Crouzet
5 Within 2 working day(s) (EU stock)
37 Within 2 working day(s) (EU stock)
Added
Price Each
€117.91
(exc. VAT)
€145.03
(inc. VAT)
Units | Per unit |
1 - 4 | €117.91 |
5 - 9 | €112.03 |
10 - 24 | €106.10 |
25 - 49 | €100.25 |
50 + | €94.32 |
- RS Stock No.:
- 178-4658
- Mfr. Part No.:
- 82862004
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared motors 3 W, 0.5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
Connected via 2.8 mm axial terminals.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 3 W |
Output Speed | 440 rpm |
Shaft Diameter | 5mm |
Maximum Output Torque | 50 Ncm |
Length | 68.1mm |
Width | 35.4mm |
Core Construction | Iron Core |