Maxon Brushless DC Motor, 20 W, 24 V dc, 32.6 mNm, 105 mNm, 6000 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 181-7554
- Mfr. Part No.:
- 619301
- Manufacturer:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€282.56
(exc. VAT)
€347.55
(inc. VAT)
- RS Stock No.:
- 181-7554
- Mfr. Part No.:
- 619301
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 20 W | |
| Output Speed | 6000 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 32.6 mNm, 105 mNm | |
| Dimensions | 30 (Dia.) x 41.8 mm | |
| Current Rating | 6.5 A | |
| Length | 41.8mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 20 W | ||
Output Speed 6000 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 32.6 mNm, 105 mNm | ||
Dimensions 30 (Dia.) x 41.8 mm | ||
Current Rating 6.5 A | ||
Length 41.8mm | ||
Width 30mm | ||
- COO (Country of Origin):
- KR
The brushless EC-i motors with integrated 4-Q speed controllers stand out for their extreme ease of use and high dynamism. The robust design with a steel flange and housing makes this unit suitable for a wide variety of applications.
Related links
- Maxon Brushless DC Motor 24 V dc 360 mNm 4mm Shaft Diameter
- Maxon Brushless DC Motor 24 V dc 6700 rpm, 4mm Shaft Diameter
- Maxon Brushless DC Motor 24 V dc 4250 rpm, 8mm Shaft Diameter
- Maxon Brushless DC Motor 48V dc 5000rpm, 10 mm Shaft Diameter
- Maxon Brushless DC Motor 24V dc 5000rpm, 10 mm Shaft Diameter
- Maxon Brushless DC Motor 24V dc 15000rpm, 6 mm Shaft Diameter
- Maxon Brushless DC Motor 12V dc 4360rpm, 4 mm Shaft Diameter
- Maxon Brushless DC Motor Controller 12V dc 4370rpm, 4 mm Shaft Diameter

