RS PRO Brushed Geared DC Geared Motor, 1.71 W, 3 V dc, 10 Ncm, 72 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 413-0600
- Distrelec Article No.:
- 304-19-358
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€13.75
(exc. VAT)
€16.91
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €13.75 |
**price indicative
- RS Stock No.:
- 413-0600
- Distrelec Article No.:
- 304-19-358
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 3 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 1.71 W | |
Output Speed | 72 rpm | |
Shaft Diameter | 4mm | |
Maximum Output Torque | 10 Ncm | |
Gearhead Type | Spur | |
Gear Ratio | 100:1 | |
Current Rating | 1.06 A | |
Length | 51mm | |
Width | 27mm | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 3 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 1.71 W | ||
Output Speed 72 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 10 Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 100:1 | ||
Current Rating 1.06 A | ||
Length 51mm | ||
Width 27mm | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 3 V dc 604 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3 V dc 240 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3 V dc 7 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 66 rpm, 4mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6 V dc 4000 rpm, 4mm...
- RS PRO Brushed Geared DC Geared Motor 3 V dc 29 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 29 rpm, 4mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 6 rpm, 4mm Shaft Diameter