RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 13 Ncm, 1974 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 417-9655
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€30.89
(exc. VAT)
€37.99
(inc. VAT)
Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.89 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.96
(exc. VAT)
€41.77
(inc. VAT)
- RS Stock No.:
- 417-9655
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 7.92 W | |
Output Speed | 1974 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 13 Ncm | |
Gearhead Type | Planetary | |
Current Rating | 990 mA | |
Length | 61.3mm | |
Width | 32 (Dia.)mm | |
Series | 940D | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 7.92 W | ||
Output Speed 1974 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 13 Ncm | ||
Gearhead Type Planetary | ||
Current Rating 990 mA | ||
Length 61.3mm | ||
Width 32 (Dia.)mm | ||
Series 940D | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 3 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 897 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1645 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 99 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 12 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 67 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 19 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 3948 rpm, 6mm Shaft Diameter