RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 10 Ncm, 897 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 10 Ncm, 897 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €26.88

    (exc. VAT)

    €33.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€26.88

    **price indicative

    RS Stock No.:
    454-0827
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    7.92 W

    Output Speed

    897 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    10 Ncm

    Gearhead Type

    Spur

    Current Rating

    990 mA

    Length

    65mm

    Width

    35 (Dia.)mm

    Core Construction

    Iron Core

    Series

    950D

    Related links