RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 1.2 Nm, 24 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 454-0899
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€51.72
(exc. VAT)
€63.62
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €51.72 |
**price indicative
- RS Stock No.:
- 454-0899
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 19.8 W | |
Output Speed | 24 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 1.2 Nm | |
Gearhead Type | Spur | |
Current Rating | 2.81 A | |
Length | 94.3mm | |
Width | 35.8mm | |
Core Construction | Iron Core | |
Series | 942D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 19.8 W | ||
Output Speed 24 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 1.2 Nm | ||
Gearhead Type Spur | ||
Current Rating 2.81 A | ||
Length 94.3mm | ||
Width 35.8mm | ||
Core Construction Iron Core | ||
Series 942D | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 14 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 8 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4819 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 2008 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1095 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 4 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 537 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 15 rpm, 6mm Shaft Diameter