RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 16 Ncm, 60 rpm, 3mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 16 Ncm, 60 rpm, 3mm Shaft Diameter

    Subtotal (1 unit)**

    €29.08

    (exc. VAT)

    €35.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€29.08

    **price indicative

    RS Stock No.:
    752-1970
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    0.394 W

    Output Speed

    60 rpm

    Shaft Diameter

    3mm

    Maximum Output Torque

    16 Ncm

    Gearhead Type

    Planetary

    Dimensions

    16 (Dia.) x 49 mm

    Current Rating

    60 mA

    Length

    49mm

    Width

    16 (Dia.)mm

    Series

    941D

    Core Construction

    Metal

    Related links