RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 7 mNm, 1550 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 417-9683
- Distrelec Article No.:
- 304-04-664
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€21.16
(exc. VAT)
€26.03
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €21.16 |
**price indicative
- RS Stock No.:
- 417-9683
- Distrelec Article No.:
- 304-04-664
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 0.394 W | |
Output Speed | 1550 rpm | |
Shaft Diameter | 3mm | |
Maximum Output Torque | 7 mNm | |
Gearhead Type | Planetary | |
Current Rating | 85 mA | |
Length | 41.8mm | |
Width | 16 (Dia.)mm | |
Core Construction | Iron Core | |
Series | 941D | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 0.394 W | ||
Output Speed 1550 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 7 mNm | ||
Gearhead Type Planetary | ||
Current Rating 85 mA | ||
Length 41.8mm | ||
Width 16 (Dia.)mm | ||
Core Construction Iron Core | ||
Series 941D | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 60 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 27 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 100 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 6 V dc 230 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3 V dc 2500 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3 V dc 1350 rpm, 3mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3 V dc 156 rpm, 3mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12 V dc 30 mNm 3mm Shaft Diameter