RS PRO Geared DC Motor, 7 W, 4.5 → 15 V dc, 114 gcm, 7300 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Geared DC Motor, 7 W, 4.5 → 15 V dc, 114 gcm, 7300 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €30.54

    (exc. VAT)

    €37.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€30.54

    **price indicative

    RS Stock No.:
    752-1989
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    4.5 → 15 V dc

    DC Motor Type

    Geared

    Power Rating

    7 W

    Output Speed

    7300 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    114 gcm

    Dimensions

    37 (Dia.) x 73.6 mm

    Current Rating

    840 mA

    Length

    73.6mm

    Width

    37 (Dia.)mm

    Core Construction

    Metal

    Related links