- RS Stock No.:
- 752-1992
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€35.26
(exc. VAT)
€43.37
(inc. VAT)
Units | Per unit |
1 + | €35.26 |
- RS Stock No.:
- 752-1992
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
35mm Noise Attenuated Spur Geared Motors - 950D Series
Premium materials boasting high quality construction for use within heavy duty environments
35mm noise attenuated spur geared motors
Sleeve output bearings
Metal housing material
35mm noise attenuated spur geared motors
Sleeve output bearings
Metal housing material
Specifications
Attribute | Value |
---|---|
Supply Voltage | 4.5 → 15 V dc |
DC Motor Type | Geared |
Power Rating | 7 W |
Output Speed | 7300 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 114 gcm |
Dimensions | 37 (Dia.) x 76.1 mm |
Current Rating | 840 mA |
Length | 73.6mm |
Width | 37 (Dia.)mm |
Core Construction | Metal |