RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 20 Ncm, 164 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 20 Ncm, 164 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €31.85

    (exc. VAT)

    €39.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€31.85

    **price indicative

    RS Stock No.:
    834-7596
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    12.8 W

    Output Speed

    164 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    20 Ncm

    Gearhead Type

    Spur

    Current Rating

    1.6 A

    Length

    80mm

    Width

    37 (Dia.)mm

    Series

    919D

    Related links