RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 8 Ncm, 1354 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 8 Ncm, 1354 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €36.06

    (exc. VAT)

    €44.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€36.06

    **price indicative

    RS Stock No.:
    834-7613
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    12.8 W

    Output Speed

    1354 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    8 Ncm

    Gearhead Type

    Planetary

    Dimensions

    37 (Dia.) x 112.5 mm

    Current Rating

    1.6 A

    Length

    78.5mm

    Width

    37 (Dia.)mm

    Series

    942D

    Core Construction

    Iron Core

    Related links