RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 29 Ncm, 119 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 834-7638
- Manufacturer:
- RS PRO

1 / 1
Subtotal (1 unit)**
€30.67
(exc. VAT)
€37.72
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €30.67 |
**price indicative
- RS Stock No.:
- 834-7638
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 7 W | |
Output Speed | 119 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 29 Ncm | |
Gearhead Type | Spur | |
Dimensions | 27.9 (Dia.) x 92.1 mm | |
Current Rating | 900 mA | |
Length | 70.5mm | |
Width | 37 (Dia.)mm | |
Series | 950D | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 7 W | ||
Output Speed 119 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 29 Ncm | ||
Gearhead Type Spur | ||
Dimensions 27.9 (Dia.) x 92.1 mm | ||
Current Rating 900 mA | ||
Length 70.5mm | ||
Width 37 (Dia.)mm | ||
Series 950D | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 153 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 822 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 12048 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 197 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 992 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 241 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 58 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 60 rpm, 6mm Shaft Diameter