RS PRO Brushed Geared DC Geared Motor, 7 W, 12 V dc, 10 Ncm, 992 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 834-7629
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€29.20
(exc. VAT)
€35.92
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €29.20 |
**price indicative
- RS Stock No.:
- 834-7629
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 7 W | |
Output Speed | 992 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 10 Ncm | |
Gearhead Type | Spur | |
Dimensions | 27.9 (Dia.) x 87.1 mm | |
Current Rating | 900 mA | |
Length | 66.1mm | |
Width | 37 (Dia.)mm | |
Series | 950D | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 7 W | ||
Output Speed 992 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 10 Ncm | ||
Gearhead Type Spur | ||
Dimensions 27.9 (Dia.) x 87.1 mm | ||
Current Rating 900 mA | ||
Length 66.1mm | ||
Width 37 (Dia.)mm | ||
Series 950D | ||
Core Construction Iron Core | ||
Related links
- RS PRO Brushed Geared DC Geared Motor 12 V dc 822 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 153 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 58 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 60 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 119 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1200 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 8 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 897 rpm, 6mm Shaft Diameter