Faulhaber Brushed Geared DC Geared Motor, 0.97 W, 12 V dc, 10 Ncm, 4 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 873-4764
- Mfr. Part No.:
- 2619S012SR 1257:1
- Manufacturer:
- Faulhaber

1 / 1
Subtotal (1 unit)**
€187.11
(exc. VAT)
€230.15
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €187.11 |
**price indicative
- RS Stock No.:
- 873-4764
- Mfr. Part No.:
- 2619S012SR 1257:1
- Manufacturer:
- Faulhaber
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Faulhaber | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 0.97 W | |
Output Speed | 4 rpm | |
Shaft Diameter | 3mm | |
Maximum Output Torque | 10 Ncm | |
Gearhead Type | Spur | |
Gear Ratio | 1257:1 | |
Dimensions | 26 (Dia.) x 30.1 mm | |
Length | 30.1mm | |
Core Construction | Metal | |
Series | 2619 | |
Select all | ||
---|---|---|
Brand Faulhaber | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 0.97 W | ||
Output Speed 4 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 10 Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 1257:1 | ||
Dimensions 26 (Dia.) x 30.1 mm | ||
Length 30.1mm | ||
Core Construction Metal | ||
Series 2619 | ||
Related links
- Faulhaber Brushed Geared DC Geared Motor 12 V dc 44 rpm, 3mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12 V dc 30 mNm 3mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24 V dc 44 rpm, 3mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24 V dc 151 rpm, 3mm...
- Faulhaber Brushed Geared DC Geared Motor 12 V dc 15 rpm, 2mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6 V dc 4000 rpm, 4mm...
- Faulhaber Brushed Geared DC Geared Motor 24 V dc 5000 rpm, 4mm...
- RS PRO Brushed Geared DC Geared Motor 12 V dc 6 rpm, 3mm Shaft Diameter