Faulhaber Brushed DC Motor, 45.3 W, 12 V dc, 39 mNm, 5040 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 873-4805
- Mfr. Part No.:
- 2657W012CXR
- Manufacturer:
- Faulhaber
Subtotal (1 unit)*
€281.39
(exc. VAT)
€346.11
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.39 |
*price indicative
- RS Stock No.:
- 873-4805
- Mfr. Part No.:
- 2657W012CXR
- Manufacturer:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 45.3 W | |
| Output Speed | 5040 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 39 mNm | |
| Dimensions | 26 (Dia.) x 69.4 mm | |
| Current Rating | 2.4 A | |
| Length | 69.4mm | |
| Series | 2657 | |
| Core Construction | Graphite | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed | ||
Power Rating 45.3 W | ||
Output Speed 5040 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 39 mNm | ||
Dimensions 26 (Dia.) x 69.4 mm | ||
Current Rating 2.4 A | ||
Length 69.4mm | ||
Series 2657 | ||
Core Construction Graphite | ||
- COO (Country of Origin):
- DE
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- Faulhaber Brushed DC Motor 24 V dc 5110 rpm, 4mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4390 rpm, 2mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4450 rpm, 3mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4410 rpm, 2mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4130 rpm, 1.5mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24 V dc 5000 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 36 V dc 7410 rpm 4mm Shaft Diameter
- Maxon Brushed DC Motor 18 V dc 5270 rpm, 4mm Shaft Diameter
