Faulhaber Brushed DC Motor, 45.7 W, 24 V dc, 40 mNm, 5110 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 873-4809
- Mfr. Part No.:
- 2657W024CXR
- Manufacturer:
- Faulhaber
7 In stock for delivery within 2 working days
Price Each
€263.80
(exc. VAT)
€324.47
(inc. VAT)
Units | Per unit |
---|---|
1 + | €263.80 |
- RS Stock No.:
- 873-4809
- Mfr. Part No.:
- 2657W024CXR
- Manufacturer:
- Faulhaber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 45.7 W |
Output Speed | 5110 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 40 mNm |
Dimensions | 26 (Dia.) x 69.4 mm |
Current Rating | 1.2 A |
Length | 69.4mm |
Core Construction | Graphite |
Series | 2657 |