Micromotors Brushed Geared DC Geared Motor, 12 V dc, 14 Ncm, 13 rpm, 4mm Shaft Diameter
- RS Stock No.:
- 877-7127
- Mfr. Part No.:
- B138 F-12-149
- Manufacturer:
- Micromotors

1 / 1
Subtotal (1 unit)**
€38.69
(exc. VAT)
€47.59
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €38.69 |
**price indicative
- RS Stock No.:
- 877-7127
- Mfr. Part No.:
- B138 F-12-149
- Manufacturer:
- Micromotors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Micromotors | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Output Speed | 13 rpm | |
Shaft Diameter | 4mm | |
Maximum Output Torque | 14 Ncm | |
Gearhead Type | Spur | |
Gear Ratio | 149.05:1 | |
Dimensions | 34 (Dia.) x 37.5 mm | |
Current Rating | 50 mA | |
Length | 37.5mm | |
Series | B138 F | |
Standards Met | ISO 9001:2008 | |
Select all | ||
---|---|---|
Brand Micromotors | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Output Speed 13 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 14 Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 149.05:1 | ||
Dimensions 34 (Dia.) x 37.5 mm | ||
Current Rating 50 mA | ||
Length 37.5mm | ||
Series B138 F | ||
Standards Met ISO 9001:2008 | ||
Related links
- Micromotors Brushed Geared DC Geared Motor 1.5 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 50 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 4 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4mm Shaft Diameter