Nidec Brushed DC Motor, 9.2 W, 24 V dc, 24.5 mNm, 3600 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 881-4488
- Mfr. Part No.:
- DMN37KB
- Manufacturer:
- Nidec
Subtotal (1 unit)**
€55.03
(exc. VAT)
€67.69
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €55.03 |
**price indicative
- RS Stock No.:
- 881-4488
- Mfr. Part No.:
- DMN37KB
- Manufacturer:
- Nidec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Power Rating | 9.2 W | |
Output Speed | 3600 rpm | |
Shaft Diameter | 5mm | |
Maximum Output Torque | 24.5 mNm | |
Dimensions | 38.4 (Dia.) x 81.2 mm | |
Current Rating | 600 mA | |
Length | 81.2mm | |
Width | 38.4mm | |
Series | DMN37 | |
Standards Met | RoHS Compliant | |
Select all | ||
---|---|---|
Brand Nidec | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 9.2 W | ||
Output Speed 3600 rpm | ||
Shaft Diameter 5mm | ||
Maximum Output Torque 24.5 mNm | ||
Dimensions 38.4 (Dia.) x 81.2 mm | ||
Current Rating 600 mA | ||
Length 81.2mm | ||
Width 38.4mm | ||
Series DMN37 | ||
Standards Met RoHS Compliant | ||
Related links
- Nidec Brushed DC Motor 12 V dc 3600 rpm, 5mm Shaft Diameter
- Nidec Brushed DC Motor 24 V dc 4700 rpm, 5mm Shaft Diameter
- Nidec Brushed DC Motor 12 V dc 4700 rpm, 5mm Shaft Diameter
- Nidec Brushed DC Motor 12 V dc 3700 rpm, 2.5mm Shaft Diameter
- Nidec Brushed DC Motor 24 V dc 3700 rpm, 2.5mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 12 V dc 200 rpm, 6.8mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 24 V dc 200 rpm, 6mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 24 V dc 52 rpm, 6.8mm Shaft Diameter