DMN37K50G18B | Nidec Brushed Geared DC Geared Motor, 9.2 W, 24 V dc, 35 Ncm, 200 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Nidec Brushed Geared DC Geared Motor, 9.2 W, 24 V dc, 35 Ncm, 200 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €107.37

    (exc. VAT)

    €132.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€107.37

    **price indicative

    RS Stock No.:
    881-4504
    Mfr. Part No.:
    DMN37K50G18B
    Manufacturer:
    Nidec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    9.2 W

    Output Speed

    200 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    35 Ncm

    Gear Ratio

    50:1

    Dimensions

    50 (Dia.) x 112.8 mm

    Current Rating

    600 mA

    Length

    112.8mm

    Width

    50mm

    Series

    DMN37

    Standards Met

    RoHS Compliant

    Related links