Nidec Brushed Geared DC Geared Motor, 3 W, 24 V dc, 39 Ncm, 40 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 881-4490
- Mfr. Part No.:
- DMN29B36G100B
- Manufacturer:
- Nidec
Subtotal (1 unit)**
€80.41
(exc. VAT)
€98.90
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €80.41 |
**price indicative
- RS Stock No.:
- 881-4490
- Mfr. Part No.:
- DMN29B36G100B
- Manufacturer:
- Nidec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 3 W | |
Output Speed | 40 rpm | |
Shaft Diameter | 6mm | |
Maximum Output Torque | 39 Ncm | |
Gear Ratio | 100:1 | |
Dimensions | 37 (Dia.) x 87.8 mm | |
Current Rating | 210 mA | |
Length | 87.8mm | |
Width | 37mm | |
Standards Met | RoHS Compliant | |
Series | DMN29 | |
Select all | ||
---|---|---|
Brand Nidec | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 3 W | ||
Output Speed 40 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 39 Ncm | ||
Gear Ratio 100:1 | ||
Dimensions 37 (Dia.) x 87.8 mm | ||
Current Rating 210 mA | ||
Length 87.8mm | ||
Width 37mm | ||
Standards Met RoHS Compliant | ||
Series DMN29 | ||
Related links
- Nidec Brushed Geared DC Geared Motor 12 V dc 40 rpm, 6mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 24 V dc 200 rpm, 6mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 24 V dc 65 rpm, 6mm Shaft Diameter
- Nidec Brushed Geared DC Geared Motor 24 V dc 55 rpm, 6mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 39 Ncm 6mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 39 Ncm 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24 V dc 1260 rpm, 6mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24 V dc 450 rpm, 6mm Shaft Diameter