Faulhaber Brushless DC Motor, 45 W, 24 V dc, 54 mNm, 6000 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 921-1329
- Mfr. Part No.:
- 3242G024BX4
- Manufacturer:
- Faulhaber

1 / 2
Subtotal (1 unit)**
€349.40
(exc. VAT)
€429.76
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €349.40 |
**price indicative
- RS Stock No.:
- 921-1329
- Mfr. Part No.:
- 3242G024BX4
- Manufacturer:
- Faulhaber
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Faulhaber | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushless | |
Power Rating | 45 W | |
Output Speed | 6000 rpm | |
Shaft Diameter | 5mm | |
Maximum Output Torque | 54 mNm | |
Dimensions | 32 (Dia.) x 72.4 mm | |
Current Rating | 1.55 A | |
Width | 32 (Dia.)mm | |
Depth | 72.4mm | |
Series | 3242 BX4 | |
Select all | ||
---|---|---|
Brand Faulhaber | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 45 W | ||
Output Speed 6000 rpm | ||
Shaft Diameter 5mm | ||
Maximum Output Torque 54 mNm | ||
Dimensions 32 (Dia.) x 72.4 mm | ||
Current Rating 1.55 A | ||
Width 32 (Dia.)mm | ||
Depth 72.4mm | ||
Series 3242 BX4 | ||
Related links
- Faulhaber Brushless DC Motor 24 V dc 73 mNm 5mm Shaft Diameter
- Faulhaber Brushless DC Motor 12 V dc 14500 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 12 V dc 4450 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 12 V dc 3.7 mNm 1.5mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 4870 rpm, 3mm Shaft Diameter
- Maxon Brushless DC Motor 24 V dc 105 mNm 4mm Shaft Diameter
- Faulhaber Brushed DC Motor 24 V dc 5150 rpm, 5mm Shaft Diameter
- RS PRO Brushless DC Motor 0.19 Nm 5mm Shaft Diameter