Login / Register to access your benefits
Recently searched

    Nidec Components Geared DC Geared Motor, 24 V dc, 98 mNm, 140 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)*

    €25.58

    (exc. VAT)

    €31.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 23 unit(s) ready to ship from another location
    • Plus 6 unit(s) shipping from 30 July 2025
    • Plus 11 unit(s) shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€25.58

    *price indicative

    RS Stock No.:
    921-1445
    Mfr. Part No.:
    HG37-030-AB-00
    Manufacturer:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Supply Voltage

    24 V dc

    DC Motor Type

    Geared

    Output Speed

    140 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    98 mNm

    Gear Ratio

    30:1

    Dimensions

    39 (Dia.) x 77.7 mm

    Current Rating

    140 mA

    Width

    39 (Dia.)mm

    Depth

    77.7mm

    Series

    HG37

    Related links