HG37-300-AA-00 | Nidec Components Geared DC Geared Motor, 12 V dc, 59 Ncm, 14 rpm, 6mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Nidec Components Geared DC Geared Motor, 12 V dc, 59 Ncm, 14 rpm, 6mm Shaft Diameter

    Subtotal (1 unit)**

    €25.58

    (exc. VAT)

    €31.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€25.58

    **price indicative

    RS Stock No.:
    921-1460
    Mfr. Part No.:
    HG37-300-AA-00
    Manufacturer:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Supply Voltage

    12 V dc

    DC Motor Type

    Geared

    Output Speed

    14 rpm

    Shaft Diameter

    6mm

    Maximum Output Torque

    59 Ncm

    Gear Ratio

    300:1

    Dimensions

    39 (Dia.) x 83.2 mm

    Current Rating

    180 mA

    Width

    39 (Dia.)mm

    Depth

    83.2mm

    Series

    HG37

    Related links