AMETEK LAMB Brushed, 536 W, 24 V dc, 12630 → 16167 rpm
- RS Stock No.:
- 921-3678
- Mfr. Part No.:
- 116514-13
- Manufacturer:
- AMETEK LAMB
View all DC Motors
5 In stock for delivery within 2 working days
Price Each
€203.78
(exc. VAT)
€250.65
(inc. VAT)
units | Per unit |
1 + | €203.78 |
- RS Stock No.:
- 921-3678
- Mfr. Part No.:
- 116514-13
- Manufacturer:
- AMETEK LAMB
Technical data sheets
Legislation and Compliance
Product Details
Ametek Lamb Vacuum Motor
A series of Ametek Lamb DC Motors designed to move clean and dry air. These units with air-sealed bearings provide added protection against dirt and moisture. Perfect for use in commercial canister or utility vacuums. All models are highly reliable and excellent quality.
Enclosure: Open
Mounting: All-Position
Duty: Intermittent
Bearings: Permanently Lubricated
Mounting: All-Position
Duty: Intermittent
Bearings: Permanently Lubricated
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 536 W |
Output Speed | 12630 → 16167 rpm |
Dimensions | 146.84 (Dia.) x 198.63 mm |
Current Rating | 16.1 → 20.9 A |
Length | 198.63mm |
Width | 146.84 (Dia.)mm |
Series | 116 |
Standards Met | CSA Certified, UL Recognized Category PRGY2 (E47185) |