RND, RND 205 DC Power Jack Rated At 5A, 12 V, Panel Mount, length 25mm, Nickel Plated
- RS Stock No.:
- 283-2406
- Distrelec Article No.:
- 301-29-727
- Mfr. Part No.:
- RND 205-00907
- Manufacturer:
- RND
Price Each**
€3.05
(exc. VAT)
€3.75
(inc. VAT)
172 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.05 |
**price indicative
- RS Stock No.:
- 283-2406
- Distrelec Article No.:
- 301-29-727
- Mfr. Part No.:
- RND 205-00907
- Manufacturer:
- RND
Related links
- RND 12 V length 25mm, Nickel Plated
- RND 12 V length 36.9mm, Nickel Plated
- RND 12 V length 10mm, Nickel
- RND Cable Gland Adaptor M12 Interior Thread RND 465 Series
- ABB Smooth Entry Bush 25mm Nominal Size Nickel Plated Brass, Metallic
- RND 24 V length 10mm, Nickel
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 2m