RND RND 205 Cable, Black, Red, 2 m Polyvinyl Chloride
- RS Stock No.:
- 283-2495
- Distrelec Article No.:
- 301-72-590
- Mfr. Part No.:
- RND 205-01245
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2495
- Distrelec Article No.:
- 301-72-590
- Mfr. Part No.:
- RND 205-01245
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Cable | |
| Jacket Colour | Black, Red | |
| Cable Length | 2 m | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30172590 | |
| Standards/Approvals | No | |
| Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Cable | ||
Jacket Colour Black, Red | ||
Cable Length 2 m | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30172590 | ||
Standards/Approvals No | ||
Voltage 12 V | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design
Related links
- RND RND 205 Cable 3 m Polyvinyl Chloride
- RND RND 205 Power Cord 1 m Polyvinyl Chloride
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Series SMA Connector Cable Female SMA Straight Body Crimp
- RND RND 205 Series Cable CSA 1.5kV, 30A
- RND RND 205 Series Cable CSA 1.5kV, 54A
