Daikei Denshi, RM, Cable Mount, length 9.5mm
- RS Stock No.:
- 283-6541
- Distrelec Article No.:
- 142-05-209
- Mfr. Part No.:
- RM-304
- Manufacturer:
- Daikei Denshi
38 In stock for delivery within 2 working days
Price Each
€1.67
(exc. VAT)
€2.05
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.67 |
- RS Stock No.:
- 283-6541
- Distrelec Article No.:
- 142-05-209
- Mfr. Part No.:
- RM-304
- Manufacturer:
- Daikei Denshi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The DC power plug is a must-have for any tech-savvy individual. With its high-quality performance and reliable build, it is a valuable addition to any electronic setup.
Innovative design that ensures optimum functionality
High durability for long-lasting usage
Wide compatibility with various devices
Efficient energy consumption for cost-saving benefits
High durability for long-lasting usage
Wide compatibility with various devices
Efficient energy consumption for cost-saving benefits
Specifications
Attribute | Value |
---|---|
Inner Diameter | 1.3mm |
Body Orientation | Straight |
Outer Diameter | 3.5mm |
Length | 9.5mm |
Mounting Type | Cable Mount |
Series | RM |