OPTIBELT 200 XL 037 Timing Belt 100 Teeth, 508 mm Length, 9.4 mm Width
- RS Stock No.:
- 204-3184
- Mfr. Part No.:
- 200 XL 037
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €1.15
View bulk pricing optionsSubtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.87 | - |
| 5 - 9 | €5.64 | €1.15 |
| 10 - 24 | €5.52 | €3.50 |
| 25 + | €5.39 | €12.00 |
*price indicative
- RS Stock No.:
- 204-3184
- Mfr. Part No.:
- 200 XL 037
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 100 | |
| Cord Material | Glass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 508mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9.4mm | |
| Pitch Length | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 100 | ||
Cord Material Glass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 508mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9.4mm | ||
Pitch Length 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
- COO (Country of Origin):
- DE
The Optibelt Timing Belt has 508mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 508mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- SKF PHG 200-XL-037 Timing Belt 100 Teeth 9.4 mm Width
- Contitech 200 XL 037 Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 DXL 037 Double Sided Timing Belt 100 Teeth 9.4 mm Width
- OPTIBELT 200 XL 025 Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 200 XL 031 Timing Belt 100 Teeth 7.87 mm Width
- OPTIBELT 200 DXL 031 Double Sided Timing Belt 100 Teeth 7.87 mm Width
- OPTIBELT 200 DXL 025 Double Sided Timing Belt 100 Teeth 6.35 mm Width
- OPTIBELT 100 XL 037 Timing Belt 50 Teeth 9.4 mm Width
