Lumberg, 1633 DC Plug Rated At 3A, 24 VDC, Cable Mount, length 46.5mm, Nickel Plated
- RS Stock No.:
- 285-6736
- Mfr. Part No.:
- 1633 02
- Manufacturer:
- Lumberg
Bulk discount available
Subtotal (1 box of 100 units)**
€147.70
(exc. VAT)
€181.70
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €1.477 | €147.70 |
200 + | €1.364 | €136.40 |
**price indicative
Related links
- Lumberg 24 VDC length 46.5mm, Nickel Plated
- Lumberg 24.0 V length 46.5mm, Nickel
- Lumberg 24 V length 46.5mm, Nickel
- Lumberg 12.0 V length 46.5mm, Nickel
- Lumberg 24 VDC length 41mm, Nickel Plated
- Lumberg Rated At 3A Cable Mount, Nickel
- Lumberg 12 VDC length 20mm, Nickel Plated
- Masterplug 18.0 V length 46.5mm Silver