NEK/J DC Socket Rated At 2A, 24 VDC, Cable Mount, length 41mm, Nickel Plated
- RS Stock No.:
- 285-6752
- Mfr. Part No.:
- NEK/J 210
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€1.765
(exc. VAT)
€2.171
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €1.765 | €3.53 |
10 - 48 | €1.71 | €3.42 |
50 + | €1.64 | €3.28 |
*price indicative
- RS Stock No.:
- 285-6752
- Mfr. Part No.:
- NEK/J 210
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Lumberg power supply cable socket, designed in a straight version, features solder eyes for secure connections and bend protection to prevent damage to the cable, ensuring reliable power delivery.
Temperature range -20 to +70 °C
Insulating body PA, V-2 according to UL94
Insulating body PA, V-2 according to UL94
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2A |
Inner Diameter | 2mm |
Body Orientation | Straight |
Outer Diameter | 5.7mm |
Voltage Rating | 24 VDC |
Width | 10.5mm |
Length | 41mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel Plated |
Series | NEK/J |