1634 DC Plug Rated At 3A, 24 VDC, Cable Mount, length 46.5mm, Nickel Plated
- RS Stock No.:
- 285-6739
- Mfr. Part No.:
- 1634 02
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€1.545
(exc. VAT)
€1.90
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €1.545 | €3.09 |
10 - 48 | €1.495 | €2.99 |
50 + | €1.43 | €2.86 |
*price indicative
- RS Stock No.:
- 285-6739
- Mfr. Part No.:
- 1634 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Lumberg straight power supply plug is equipped with solder eyes and bend protection for secure connections and durability. It features contacts made of copper alloy, nickel-plated for enhanced conductivity and corrosion resistance. The insulation material used is polyoxymethylene (POM), providing insulation and protection for the internal components.
Temperature range -20 to +70 °C
Insulating body PF
Insulating body PF
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 3A |
Inner Diameter | 2.5mm |
Body Orientation | Straight |
Outer Diameter | 5.5mm |
Voltage Rating | 24 VDC |
Width | 10.4mm |
Length | 46.5mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel Plated |
Series | 1634 |