NEK/J DC Socket Rated At 2A, 24 VDC, Cable Mount, length 41mm, Nickel Plated
- RS Stock No.:
- 285-6751
- Mfr. Part No.:
- NEK/J 210
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 100)
€1.568
(exc. VAT)
€1.929
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €1.568 | €156.80 |
200 + | €1.448 | €144.80 |
*price indicative
- RS Stock No.:
- 285-6751
- Mfr. Part No.:
- NEK/J 210
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Lumberg power supply cable socket, designed in a straight version, features solder eyes for secure connections and bend protection to prevent damage to the cable, ensuring reliable power delivery.
Temperature range -20 to +70 °C
Insulating body PA, V-2 according to UL94
Insulating body PA, V-2 according to UL94
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Inner Diameter | 2mm |
Current Rating | 2A |
Outer Diameter | 5.7mm |
Body Orientation | Straight |
Voltage Rating | 24 VDC |
Length | 41mm |
Width | 10.5mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel Plated |
Series | NEK/J |