SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS Stock No.:
- 667-037
- Mfr. Part No.:
- KFLCB-8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€36.65
(exc. VAT)
€45.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.65 |
*price indicative
- RS Stock No.:
- 667-037
- Mfr. Part No.:
- KFLCB-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Series | KFL | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Series KFL | ||
Overall Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter with a cylindrical shape and cross-tooth design is perfect for high-precision milling operations. Featuring silicon carbide grain, it offers excellent durability and superior cutting efficiency. This cutter is Ideal for tasks requiring fast material removal and fine finishes, making it suitable for professional use in various milling applications.
Includes cross-tooth design for effective material removal
Provides silicon carbide grain for superior durability and cutting performance
Supports precise milling on a range of materials
Delivers long-lasting efficiency for demanding milling tasks
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Cone Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
