SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS Stock No.:
- 667-046
- Mfr. Part No.:
- KFLOB-8
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€31.40
(exc. VAT)
€38.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.40 |
*price indicative
- RS Stock No.:
- 667-046
- Mfr. Part No.:
- KFLOB-8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Burr | |
| Materials Deburred | Steel | |
| Standards/Approvals | ISO 9001 | |
| Blade Material | Tungsten Carbide | |
| Overall Length | 20mm | |
| Series | KFL | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Burr | ||
Materials Deburred Steel | ||
Standards/Approvals ISO 9001 | ||
Blade Material Tungsten Carbide | ||
Overall Length 20mm | ||
Series KFL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Carbide milling cutter with a bullet shape and cross teeth designed for high-performance milling tasks. The silicon carbide grain ensures superior durability and efficient material removal, making it Ideal for tough materials. The cross teeth provide smooth cutting action, ensuring precise and clean results in various milling applications, especially in hard materials.
Offers bullet shape for precision milling and smooth cutting
Includes cross teeth for effective material removal and clean finishes
Provides silicon carbide grain for durability and high cutting performance
Supports efficient milling on tough and hard materials
Delivers reliable performance in industrial and professional applications
Related links
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- RS PRO Tree Burr Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- RS PRO Cone Burr, 10 mm Tungsten Carbide
- RS PRO Cone Burr, 12 mm Tungsten Carbide
- PFERD Rüggeberg France Cut 3 PLUS Series Cone Burr, 3 mm Tungsten Carbide
